
PDB-V113 | |
|---|---|
DigiKey Part Number | PDB-V113-ND |
Manufacturer | |
Manufacturer Product Number | PDB-V113 |
Description | SENSOR PHOTODIODE 950NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns 120° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.17 A/W @ 450nm | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 300pA | |
Active Area | 8.24mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |

