
PDB-C232F | |
|---|---|
DigiKey Part Number | PDB-C232F-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C232F |
Description | SENSOR PHOTODIODE 950NM ARRAY |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns Array - 32 Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1.469mm² (x32) | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Array - 32 Element |

