
PDB-C142F | |
|---|---|
DigiKey Part Number | PDB-C142F-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C142F |
Description | SENSOR PHOTODIODE 660NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 660nm 50ns 40° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 4.12mm² | |
Viewing Angle | 40° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) |


