
7876 | |
---|---|
DigiKey Part Number | 2451-7876-ND |
Manufacturer | |
Manufacturer Product Number | 7876 |
Description | T-1 3/4 BI-PIN LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-1 3/4 Bi-Pin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.34 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 3/4 | |
Lead Style | Bi-Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.74000 | $5.74 |
10 | $2.98000 | $29.80 |
100 | $1.36000 | $136.00 |
500 | $0.95000 | $475.00 |