LXV300H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXV300-024SH

DigiKey Part Number
633-1194-ND
Manufacturer
Manufacturer Product Number
LXV300-024SH
Description
LED DRIVER CV AC/DC 24V 12.5A
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
12.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
249VAC
Voltage - Input (Max)
528VAC
Voltage - Output
24V
Current - Output (Max)
12.5A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
10.16" L x 3.69" W x 1.75" H (258.0mm x 93.6mm x 44.5mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
3.1 lbs (1.4 kg)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$110.32080$22,064.16
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.