2116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2116

DigiKey Part Number
1528-1776-ND
Manufacturer
Manufacturer Product Number
2116
Description
UNIVERSAL QI WIRELESS CHARGING M
Customer Reference
Detailed Description
Wireless Charging Coil Receiver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Receiver
Type
-
Inductance
-
Tolerance
-
DC Resistance (DCR)
-
Q @ Freq
-
Current Rating (Amps)
600mA
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
-
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.