



SS2PDU-010 | |
---|---|
DigiKey Part Number | 5148-SS2PDU-010TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS2PDU-010 |
Description | 10ft SS2-50P to PDU OUTLET BOX ( |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Desktop | |
Current - Max | 50A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA SS2-50P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-20R (4) | |
Voltage - Input | 125V, 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, UL | |
Features | GFCI Protected | |
Weight | 8 lbs (3.6 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.29000 | $168.29 |