
API 7500 G D | |
|---|---|
DigiKey Part Number | 4637-API7500GD-ND |
Manufacturer | |
Manufacturer Product Number | API 7500 G D |
Description | DC to Frequency Transmitter |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Absolute Process Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, ±10V (Configurable) | |
Output Type | Frequency | |
Output Range | 0 ~ 1500 Hz, 0 ~ 30 kHz (Configurable) | |
Isolation | 2000V | |
Features | LoopTracker LEDs, Output Test Button | |
Voltage - Supply | 9 ~ 30VDC | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $519.00000 | $519.00 |



