
API 4380 G D | |
|---|---|
DigiKey Part Number | 4637-API4380GD-ND |
Manufacturer | |
Manufacturer Product Number | API 4380 G D |
Description | DC to DC Isolating Transmitter |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Absolute Process Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, ±10V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, ±10V (Configurable) | |
Isolation | 2000V | |
Features | Input Loop Supply, LoopTracker LEDs, Output Test Button | |
Voltage - Supply | 9 ~ 30VDC | |
Mounting Type | - | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $449.00000 | $449.00 |




