
API 4300 G D | |
|---|---|
DigiKey Part Number | 4637-API4300GD-ND |
Manufacturer | |
Manufacturer Product Number | API 4300 G D |
Description | 4-20mA DC to DC Transmitter |
Customer Reference | |
Detailed Description | Signal Conditioner Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Absolute Process Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 2000V | |
Features | Input Loop Supply, LoopTracker LEDs, Output Test Button | |
Voltage - Supply | 9 ~ 30VDC | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $419.00000 | $419.00 |



