
API 4008 G D | |
|---|---|
DigiKey Part Number | 4637-API4008GD-ND |
Manufacturer | |
Manufacturer Product Number | API 4008 G D |
Description | Potentiometer Transmitter |
Customer Reference | |
Detailed Description | Signal Conditioner Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Absolute Process Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Resistance | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | 100 ~ 1MOhm | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V, ±10V (Configurable) | |
Isolation | 2000V | |
Features | Excitation Supply, LoopTracker LEDs, Output Test Button | |
Voltage - Supply | 9 ~ 30VDC | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $439.00000 | $439.00 |



