
AVR-1Z090610S70NKT | |
---|---|
DigiKey Part Number | 535-AVR-1Z090610S70NKTTR-ND - Tape & Reel (TR) 535-AVR-1Z090610S70NKTCT-ND - Cut Tape (CT) 535-AVR-1Z090610S70NKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z090610S70NKT |
Description | FIXED IND 70NH 84 A 0.10 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Molded Inductor 84 A 0.12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 70 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 126A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.370" L x 0.244" W (9.40mm x 6.20mm) | |
Height - Seated (Max) | 0.398" (10.10mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.42300 | $14.23 |
100 | $1.30430 | $130.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.96948 | $387.79 |
800 | $0.91908 | $735.26 |
1,200 | $0.90731 | $1,088.77 |
2,000 | $0.88294 | $1,765.88 |
2,800 | $0.79750 | $2,233.00 |