
ASPI-2410-2R2M-T2 | |
---|---|
DigiKey Part Number | ASPI-2410-2R2M-T2TR-ND - Tape & Reel (TR) ASPI-2410-2R2M-T2CT-ND - Cut Tape (CT) ASPI-2410-2R2M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2410-2R2M-T2 |
Description | FIXED IND 2.2UH 1.4A 137MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 137mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2410-2R2M-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.36600 | $3.66 |
100 | $0.30130 | $30.13 |
1,000 | $0.24782 | $247.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25016 | $500.32 |
4,000 | $0.24039 | $961.56 |
6,000 | $0.23599 | $1,415.94 |
10,000 | $0.23168 | $2,316.80 |
14,000 | $0.19103 | $2,674.42 |