
ASD3-12.000MHZ-LCS-T | |
---|---|
DigiKey Part Number | 535-ASD3-12.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASD3-12.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASD3-12.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD3-12.000MHZ-LCS-T |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD3-12.000MHZ-LCS-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.75300 | $7.53 |
50 | $0.68280 | $34.14 |
100 | $0.65460 | $65.46 |
500 | $0.59338 | $296.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.56884 | $568.84 |
2,000 | $0.54533 | $1,090.66 |
3,000 | $0.53203 | $1,596.09 |
5,000 | $0.51575 | $2,578.75 |
7,000 | $0.50530 | $3,537.10 |
10,000 | $0.49446 | $4,944.60 |