ASD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-50.000MHZ-LC-T

DigiKey Part Number
535-ASD-50.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASD-50.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASD-50.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASD-50.000MHZ-LC-T
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASD-50.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
20µA
In-Stock: 5
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.90900$9.09
50$0.82380$41.19
100$0.78970$78.97
500$0.71594$357.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.68634$686.34
2,000$0.63255$1,265.10
3,000$0.60853$1,825.59
5,000$0.58432$2,921.60
7,000$0.57356$4,014.92
10,000$0.56287$5,628.70
Manufacturers Standard Package