ALANS100X1-2F10LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALANS100X1-2F10LT

DigiKey Part Number
535-15149-2-ND - Tape & Reel (TR)
535-15149-1-ND - Cut Tape (CT)
535-15149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANS100X1-2F10LT
Description
LAN SGL 100B XFMR&CMC 16PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
-55°C ~ 125°C
Weight
-
In-Stock: 521
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.98753$592.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.18300$11.83
25$1.13720$28.43
50$1.10300$55.15
100$1.06980$106.98
250$1.02708$256.77
Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.