


ABM3C-12.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11281-2-ND - Tape & Reel (TR) 535-11281-1-ND - Cut Tape (CT) 535-11281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.63400 | $6.34 |
| 25 | $0.59960 | $14.99 |
| 50 | $0.57460 | $28.73 |
| 100 | $0.55080 | $55.08 |
| 250 | $0.52092 | $130.23 |
| 500 | $0.49936 | $249.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43678 | $436.78 |
| 2,000 | $0.39084 | $781.68 |
| 3,000 | $0.38769 | $1,163.07 |
| 5,000 | $0.38432 | $1,921.60 |
| 7,000 | $0.38272 | $2,679.04 |
| 10,000 | $0.38114 | $3,811.40 |
| 12,000 | $0.38063 | $4,567.56 |










