8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-8.000MHZ-B2-T

DigiKey Part Number
535-9720-2-ND - Tape & Reel (TR)
535-9720-1-ND - Cut Tape (CT)
535-9720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-8.000MHZ-B2-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-8.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117,353
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41378$413.78
2,000$0.37420$748.40
3,000$0.37266$1,117.98
5,000$0.37090$1,854.50
7,000$0.36985$2,588.95
10,000$0.36881$3,688.10
12,000$0.36831$4,419.72
24,000$0.36658$8,797.92
25,000$0.36648$9,162.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.59100$5.91
25$0.55920$13.98
50$0.53600$26.80
100$0.51240$51.24
250$0.48588$121.47
500$0.46576$232.88
Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.58600$5.86
25$0.55400$13.85
50$0.53120$26.56
100$0.50910$50.91
250$0.48148$120.37
500$0.46154$230.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.