



ABM10-24.000MHZ-E20-T | |
|---|---|
DigiKey Part Number | 535-9093-2-ND - Tape & Reel (TR) 535-9093-1-ND - Cut Tape (CT) 535-9093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-E20-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-E20-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.26680 | $31.67 |
| 50 | $1.21440 | $60.72 |
| 100 | $1.16410 | $116.41 |
| 250 | $1.10088 | $275.22 |
| 500 | $1.05538 | $527.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86000 | $860.00 |
| 2,000 | $0.82449 | $1,648.98 |
| 3,000 | $0.81250 | $2,437.50 |

