


ABLS2-4.096MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9858-2-ND - Tape & Reel (TR) 535-9858-1-ND - Cut Tape (CT) 535-9858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-4.096MHZ-D4Y-T |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-4.096MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.27200 | $2.72 |
| 25 | $0.25720 | $6.43 |
| 50 | $0.24640 | $12.32 |
| 100 | $0.23630 | $23.63 |
| 250 | $0.22344 | $55.86 |
| 500 | $0.21420 | $107.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19559 | $195.59 |
| 2,000 | $0.18440 | $368.80 |
| 3,000 | $0.18039 | $541.17 |
| 5,000 | $0.17628 | $881.40 |
| 7,000 | $0.17414 | $1,218.98 |
| 10,000 | $0.17202 | $1,720.20 |
| 12,000 | $0.17175 | $2,061.00 |
| 24,000 | $0.16919 | $4,060.56 |
| 25,000 | $0.16877 | $4,219.25 |

