


ABLS2-4.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9857-2-ND - Tape & Reel (TR) 535-9857-1-ND - Cut Tape (CT) 535-9857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-4.000MHZ-D4Y-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-4.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.34200 | $3.42 |
| 25 | $0.32360 | $8.09 |
| 50 | $0.31040 | $15.52 |
| 100 | $0.29760 | $29.76 |
| 250 | $0.28140 | $70.35 |
| 500 | $0.26974 | $134.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17500 | $175.00 |


