


ABLS-8.000MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9937-2-ND - Tape & Reel (TR) 535-9937-1-ND - Cut Tape (CT) 535-9937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-K4T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-K4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.61400 | $6.14 |
| 25 | $0.54040 | $13.51 |
| 50 | $0.47760 | $23.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35729 | $357.29 |
| 2,000 | $0.35184 | $703.68 |
| 3,000 | $0.35037 | $1,051.11 |
| 5,000 | $0.34611 | $1,730.55 |
| 7,000 | $0.34305 | $2,401.35 |
| 10,000 | $0.34001 | $3,400.10 |
| 12,000 | $0.33954 | $4,074.48 |






