
ABLS-18.000MHZ-B4-T | |
---|---|
DigiKey Part Number | 535-10229-2-ND - Tape & Reel (TR) 535-10229-1-ND - Cut Tape (CT) 535-10229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-18.000MHZ-B4-T |
Description | CRYSTAL 18.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-18.000MHZ-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.21700 | $2.17 |
50 | $0.19720 | $9.86 |
100 | $0.18900 | $18.90 |
500 | $0.17134 | $85.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16425 | $164.25 |
2,000 | $0.15745 | $314.90 |
3,000 | $0.15360 | $460.80 |
5,000 | $0.14890 | $744.50 |
7,000 | $0.14587 | $1,021.09 |
10,000 | $0.14274 | $1,427.40 |
25,000 | $0.13499 | $3,374.75 |
50,000 | $0.12941 | $6,470.50 |