Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-85V1AB12-I6T1U

DigiKey Part Number
1662-3338-2-ND - Tape & Reel (TR)
1662-3338-1-ND - Cut Tape (CT)
1662-3338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-85V1AB12-I6T1U
Description
IC REG BUCK 1.2V 200MA SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.97700$9.77
25$0.88480$22.12
100$0.78410$78.41
250$0.73596$183.99
500$0.70698$353.49
1,000$0.68312$683.12
2,500$0.65792$1,644.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.64274$3,213.70
10,000$0.63024$6,302.40
15,000$0.62398$9,359.70
Manufacturers Standard Package