
S-8254AAFFT-TB-G | |
---|---|
DigiKey Part Number | S-8254AAFFT-TB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8254AAFFT-TB-G |
Description | IC BATT PROT LI-ION 3-4C 16TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.36269 | $2,725.38 |
4,000 | $1.33353 | $5,334.12 |
6,000 | $1.31893 | $7,913.58 |