
S-8252AAR-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252AAR-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252AAR-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252AAR-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252AAR-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.32200 | $13.22 |
| 25 | $1.20240 | $30.06 |
| 100 | $1.07110 | $107.11 |
| 250 | $1.00852 | $252.13 |
| 500 | $0.97078 | $485.39 |
| 1,000 | $0.93974 | $939.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90139 | $2,704.17 |

