
S-8241ABAMC-GBAT2G | |
|---|---|
DigiKey Part Number | S-8241ABAMC-BAT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8241ABAMC-GBAT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31292 | $938.76 |
| 6,000 | $0.30504 | $1,830.24 |
| 9,000 | $0.30109 | $2,709.81 |
| 15,000 | $0.29671 | $4,450.65 |
| 21,000 | $0.29416 | $6,177.36 |
| 30,000 | $0.29170 | $8,751.00 |

