
S-817B52AUA-CXPT2U | |
---|---|
DigiKey Part Number | S-817B52AUA-CXPT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B52AUA-CXPT2U |
Description | IC REG LINEAR 5.2V 75MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.43652 | $436.52 |
2,000 | $0.42296 | $845.92 |
3,000 | $0.41616 | $1,248.48 |
5,000 | $0.40863 | $2,043.15 |
7,000 | $0.40424 | $2,829.68 |
10,000 | $0.40000 | $4,000.00 |
25,000 | $0.39089 | $9,772.25 |