
S-814A33AUC-BCXT2G | |
---|---|
DigiKey Part Number | S-814A33AUC-BCXT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A33AUC-BCXT2G |
Description | IC REG LINEAR 3.3V 110MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.31173 | $311.73 |
2,000 | $0.30147 | $602.94 |
3,000 | $0.29633 | $888.99 |
5,000 | $0.29063 | $1,453.15 |
7,000 | $0.28730 | $2,011.10 |
10,000 | $0.28410 | $2,841.00 |
25,000 | $0.27721 | $6,930.25 |