
S-812C36BPI-C4QTFU | |
---|---|
DigiKey Part Number | 1662-2657-2-ND - Tape & Reel (TR) 1662-2657-1-ND - Cut Tape (CT) 1662-2657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C36BPI-C4QTFU |
Description | IC REG LINEAR 3.6V 50MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47881 | $2,394.05 |
10,000 | $0.46899 | $4,689.90 |
15,000 | $0.46407 | $6,961.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $1.03400 | $10.34 |
25 | $0.98120 | $24.53 |