
S-80856CNY-Z2-U | |
---|---|
DigiKey Part Number | S-80856CNY-Z2-U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80856CNY-Z2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.29024 | $580.48 |
4,000 | $0.28205 | $1,128.20 |
6,000 | $0.27795 | $1,667.70 |
10,000 | $0.27341 | $2,734.10 |
14,000 | $0.27075 | $3,790.50 |
20,000 | $0.26820 | $5,364.00 |