
S-25C640A0H-K8T2U3 | |
---|---|
DigiKey Part Number | 1662-S-25C640A0H-K8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C640A0H-K8T2U3 |
Description | IC EEPROM 64KBIT SPI 8TMSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TMSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48241 | $1,929.64 |
8,000 | $0.47195 | $3,775.60 |
12,000 | $0.46671 | $5,600.52 |
20,000 | $0.46090 | $9,218.00 |