


S-1313D23H-A4T1U3 | |
---|---|
DigiKey Part Number | 1662-S-1313D23H-A4T1U3TR-ND - Tape & Reel (TR) 1662-S-1313D23H-A4T1U3CT-ND - Cut Tape (CT) 1662-S-1313D23H-A4T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D23H-A4T1U3 |
Description | IC REG LIN 2.3V 200MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.23900 | $12.39 |
25 | $1.12640 | $28.16 |
100 | $1.00240 | $100.24 |
250 | $0.94328 | $235.82 |
500 | $0.90760 | $453.80 |
1,000 | $0.87823 | $878.23 |
2,500 | $0.84724 | $2,118.10 |
5,000 | $0.82855 | $4,142.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.81318 | $8,131.80 |