
7717-89DAPG | |
|---|---|
DigiKey Part Number | 7717-89DAPG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-89DAPG |
Description | MOUNT CIRCULAR TO-18 0.080" |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.080" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Dialyl Phthalate (DAP) | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.080" (2.03mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Inside | - | |
Base Product Number |

