


ZXMN6A08E6QTA | |
|---|---|
DigiKey Part Number | ZXMN6A08E6QTADITR-ND - Tape & Reel (TR) ZXMN6A08E6QTADICT-ND - Cut Tape (CT) ZXMN6A08E6QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A08E6QTA |
Description | MOSFET N-CH 60V 2.8A SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.8A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN6A08E6QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 459 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.84400 | $8.44 |
| 100 | $0.55850 | $55.85 |
| 500 | $0.43576 | $217.88 |
| 1,000 | $0.39627 | $396.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33572 | $1,007.16 |
| 6,000 | $0.31122 | $1,867.32 |
| 9,000 | $0.30188 | $2,716.92 |


