SMLZ14WBECW1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 0
Unit Price: $0.40000
Datasheet
White LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLZ14WBECW1

DigiKey Part Number
846-1039-2-ND - Tape & Reel (TR)
846-1039-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMLZ14WBECW1
Description
LED WHITE DIFFUSED 2PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMLZ14WBECW1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13