
GRM31CR61A476ME15L | |
---|---|
DigiKey Part Number | 490-5528-2-ND - Tape & Reel (TR) 490-5528-1-ND - Cut Tape (CT) 490-5528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476ME15L |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476ME15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.22600 | $2.26 |
100 | $0.14820 | $14.82 |
1,000 | $0.11248 | $112.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09305 | $186.10 |
4,000 | $0.08749 | $349.96 |
6,000 | $0.08707 | $522.42 |
10,000 | $0.08191 | $819.10 |
14,000 | $0.08163 | $1,142.82 |
20,000 | $0.08136 | $1,627.20 |
50,000 | $0.08043 | $4,021.50 |
100,000 | $0.07779 | $7,779.00 |