New at DigiKey
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4XHDMIMM10FT

DigiKey Part Number
6052-4XHDMIMM10FT-ND
Manufacturer
Manufacturer Product Number
4XHDMIMM10FT
Description
4XEM 10FT High Speed HDMI Cable
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4XEM
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface, High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,219
MARKETPLACE PRODUCT
Will ship in approximately 6 days from 4XEM
FREE SHIPPING on orders of $100.00 or more for products shipped by 4XEM
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.50000$10.50
10$10.00000$100.00
25$9.50000$237.50
50$9.00000$450.00
100$8.60000$860.00
250$8.25000$2,062.50
500$8.00000$4,000.00