
SJ3968 BLK 1-1/2"X50YD | |
|---|---|
DigiKey Part Number | SJ3968BLK1-1/2"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3968 BLK 1-1/2"X50YD |
Description | RECLSBLE FSTNR 1.500" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop 1.500" (38.10mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | - | |
Length | 150.00' (45.72m) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyolefin | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $697.35000 | $4,184.10 |

