
RC-UW 3"X1/2"X3/8" 9C XCS+ | |
|---|---|
DigiKey Part Number | RC-UW3"X1/2"X3/8"9CXCS+-ND |
Manufacturer | |
Manufacturer Product Number | RC-UW 3"X1/2"X3/8" 9C XCS+ |
Description | UNITIZED WHEEL SCOTCH-BRITE RCUT |
Customer Reference | |
Detailed Description | Unitized Wheel Ceramic Extra Coarse X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |

