Epoxy, 2 Part “ Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC-2216-41.5ML

DigiKey Part Number
19-EC-2216-41.5ML-ND
Manufacturer
Manufacturer Product Number
EC-2216-41.5ML
Description
EPOXY ADHESIVE B/A GRAY 41.5 ML
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
Gray, 41.5mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,629
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$70.95000$70.95
12$53.73583$644.83
36$47.94222$1,725.92
60$45.55617$2,733.37
108$43.02731$4,646.95
Manufacturers Standard Package