
9MIC 3M668X PSA SHEET 9X11" | |
---|---|
DigiKey Part Number | 9MIC3M668XPSASHEET9X11"-ND |
Manufacturer | |
Manufacturer Product Number | 9MIC 3M668X PSA SHEET 9X11" |
Description | LAPPING FILM DIAMOND 9U 11" X 9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 9µ 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 9µ | |
Color | Blue | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $32.68960 | $3,268.96 |