
3609/26 100 | |
---|---|
DigiKey Part Number | 19-3609/26100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3609/26 100 |
Description | CBL RIBN 26COND 0.025 BLUE FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 26 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.024" (0.61mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 155°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.38000 | $24.38 |
2 | $22.12000 | $44.24 |
3 | $20.88667 | $62.66 |
5 | $19.42800 | $97.14 |
7 | $18.52000 | $129.64 |
10 | $17.60400 | $176.04 |
25 | $15.45600 | $386.40 |
50 | $14.01320 | $700.66 |
100 | $12.71440 | $1,271.44 |
