
3535 PART A 5 GAL PAIL 1/CASE | |
---|---|
DigiKey Part Number | 3535PARTA5GALPAIL1/CASE-ND |
Manufacturer | |
Manufacturer Product Number | 3535 PART A 5 GAL PAIL 1/CASE |
Description | SCOTCH-WELD URETHANE ADHESIVE 35 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |