CF-42SC-005/PSA-5"X7"-10PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-47SC-015/PSA-5"X7"-10PK

DigiKey Part Number
1067-CF-47SC-015/PSA-5"X7"-10PK-ND
Manufacturer
Manufacturer Product Number
CF-47SC-015/PSA-5"X7"-10PK
Description
CONFOR CF-47SC-015/PSA DAMPING F
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.059" (1.50mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bag
Part Status
Obsolete
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.059" (1.50mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.