
CF-47SC-005/PSA-5"X7"-10PK | |
---|---|
DigiKey Part Number | 1067-CF-47SC-005/PSA-5"X7"-10PK-ND |
Manufacturer | |
Manufacturer Product Number | CF-47SC-005/PSA-5"X7"-10PK |
Description | CONFOR CF-47SC-005/PSA DAMPING F |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.020" (0.50mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.020" (0.50mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |