
3M AB5100HF 2.06" X 5YD | |
---|---|
DigiKey Part Number | 3MAB5100HF2.06"X5YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M AB5100HF 2.06" X 5YD |
Description | RF ABSORBER TAPE 15'X2.06" ROLL |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB5100HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 2.060" (52.32mm) X 15.000' (4.60m) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | - | |
Length | 15.000' (4.60m) | |
Width | 2.060" (52.32mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |