Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
539 In Stock 47,700 Marketplace | 648 : $0.46000 Bulk 1 : $1.07000 Tube | - | Bulk Tube | Active | General Purpose | 2 | - | 2V/µs | 4 MHz | 40 nA | 2 mV | 3.3mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock 6,500 Marketplace Check Lead Time | 1 : $0.93000 Cut Tape (CT) 2,500 : $0.39450 Tape & Reel (TR) 745 : $0.40000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | - | 2V/µs | 4 MHz | 40 nA | 2 mV | 3.3mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
783 In Stock 27,828 Marketplace | 551 : $0.54000 Bulk 1 : $1.26000 Tube | - | Bulk Tube | Obsolete | General Purpose | 2 | - | 2V/µs | 4 MHz | 40 nA | 2 mV | 3.3mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 800 : $0.61600 Tube | - | Tube | Obsolete | General Purpose | 2 | - | 2V/µs | 4 MHz | 40 nA | 2 mV | 3.3mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |