KONA LoRaWAN® Enterprise Gateway

TEKTELIC's IoT gateway is an ideal solution for small and mid-size enterprises

Image of TEKTELIC KONA LoRaWAN® Enterprise GatewayTEKTELIC's KONA Enterprise LoRaWAN Gateway is designed for small and mid-size enterprises, universities, agricultural, forestry, and remote operations. To facilitate rapid deployment, Users need only to provide -48 VDC/PoE power. The gateway is very compact and lightweight and comes with an integrated Cat-6 3G/4G modem and Ethernet backhaul. The LoRaWAN, 3G/4G, and GPS antennas are integrated within the enclosure. The KONA gateway supports optional external LoRaWAN and 3G/4G antennas for remote applications and additional flexibility. The ESD and lightning protection are integrated across all its interfaces. The KONA Enterprise LoRaWAN Gateway meets IP67 environmental specifications for most demanding outdoor installations. With MTBF of 450,000 hours or 50 years, it is virtually always on and the operator’s lowest TCO.

Features
  • Time duplex 8 Rx / 1 Tx
  • 3G/4G Cat-6 modem
  • IEEE 802.3af PoE or passive PoE at 37 VDC to 57 VDC
  • IP67 outdoor design
  • Built-in LoRaWAN, 3G/4G, and GPS antennas
  • Optional external LoRaWAN and 3G/4G antennas
  • Pole, wall, or tower building DIN rail mounting options
Applications
  • Outdoor network coverage
  • In-building networks warehouses
  • Commercial farming
  • University campuses
  • Multi-building complexes
  • Parkades
  • Medium-sized private developments

KONA LoRaWAN® Enterprise Gateway

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KONA ENTERPRISE GATEWAY 915MHZ NT0007242KONA ENTERPRISE GATEWAY 915MHZ N19 - Immediate$739.00View Details
KONA ENTERPRISE GATEWAY 868MHZ ET0007358KONA ENTERPRISE GATEWAY 868MHZ E15 - Immediate$552.00View Details
KONA ENTERPRISE GATEWAY 915MHZ NT0007422KONA ENTERPRISE GATEWAY 915MHZ N13 - Immediate$628.00View Details
KONA ENTERPRISE GATEWAY 868MHZ ET0007423KONA ENTERPRISE GATEWAY 868MHZ E0 - Immediate$465.00View Details
Published: 2022-06-10