LCD Coaxial Embedded Display Interface

Designed to provide exceptional electrical performance

Image of TE Connectivity's LCD Coaxial Embedded Display Interface TE Connectivity AMP introduces the next generation LCD Coaxial Embedded Display Interface (LCEDI) family of connectors designed to provide exceptional electrical performance in both low voltage, differential signaling (LVDS) and embedded DisplayPort (eDP) applications. This family of connectors was recently selected by VESA (Video Electronics Standard Association) as the global standard connector for an LED backlight wide (16x9) panel interface. Its ultra-low profile mating configuration (1.1 mm height) makes it ideal for the slim LED backlight LCD panel of advanced notebook personal computers.

TE Connectivity's LCEDI connector family accommodates consistent digital data transmission through one, two, or four DisplayPort standard lanes at a reduced bit rate of 1.62 Gbps or high bit rate of 2.7 Gbps through each lane, and even faster data rates over different wiring schemes. The product family offers high density for notebook PC applications, minimizing space and accommodating future pin out for LED backlight technology.

Features
  • Twin leaf contact structure
  • Mixed cable use
    • Micro coax (twin coax AWG #40 or smaller)
    • Discrete wire (AWG #32 or smaller)
  • Friction lock mechanism at shell when mated
Applications
  • DVD/Blu-ray players
  • Render massive 3D imaging
  • Slim LED backlight LCD panel

LCD Coaxial Embedded Display Interface

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN LCEDI PLUG 30POS SLD STR2023344-2CONN LCEDI PLUG 30POS SLD STR0 - Immediate
393 - Marketplace
$2.36View Details
CONN LCEDI PLUG 40POS SLD STR2023344-3CONN LCEDI PLUG 40POS SLD STR0 - Immediate
283 - Marketplace
$2.09View Details
CONN PULL BAR FOR LCEDI CONN2023348-2CONN PULL BAR FOR LCEDI CONN0 - Immediate
71562 - Marketplace
$0.19View Details
Published: 2012-06-29